help desk software
DATA SHEET

ATMEGA128L-8AU

Microchip Technology

MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA128L-8AU
RoHS:
Yes
HTS:
8542310015
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
Program Memory Type:
Flash
RAM Size:
4 KB
Program Memory Size:
128 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
53
ADC Resolution:
10 bit
The ATMEGA128L-8AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega128 achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. The core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
Search Keywords:
ATMEGA128L8AU
IN STOCK: 1,785
Ships today, if you order in
Manufacturer Stock:
27,450   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.22
$16.220
10
$13.42
$134.200
25
$13.04
$326.000
90
$12.89
$1,160.100
180
$12.76
$2,296.800
540
$12.63
$6,820.200
1,080 +
$12.51
$13,510.800
Tools/3D Models
Product Guides