ATMEGA168-20AUR
Microchip TechnologyMCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA168-20AUR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Program Memory Type:
Flash
Number of Programmable I/Os:
23
Operating Temperature:
-40 to 85 °C
Program Memory Size:
16 KB
ADC Resolution:
10 bit
RAM Size:
1 KB
The ATMEGA168-20AUR is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 16kB ISP flash memory, 1kB SRAM, 512byte EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the Atmel high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
Search Keywords:
ATMEGA16820AUR
IN STOCK:
2,650
Can Ship immediately
Manufacturer Stock:
38,000
can ship
11/11/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
100
$3.14
$314.000
250
$3.09
$772.500
500
$3.04
$1,520.000
2,000
$3.00
$6,000.000
4,000
$2.95
$11,800.000
6,000
+
$2.91
$17,460.000
Product Guides