ATMEGA168-20PU
Microchip TechnologyMCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 20-Pin PDIP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA168-20PU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
TUBE
Number of Programmable I/Os:
23
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
RAM Size:
1 KB
Program Memory Size:
16 KB
Program Memory Type:
Flash
The ATMEGA168-20PU is a 8-bit high-performance, low-power AVR RISC-based Microcontroller Unit combines 16kB ISP flash memory, 1kB SRAM, 512B EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. The current consumption is a function of several factors such as operating voltage, operating frequency, loading of I/O pins, switching rate of I/O pins, code executed and ambient temperature. The dominating factors are operating voltage and frequency. The difference between current consumption in power-down mode with watchdog timer enabled and power-down mode with watchdog timer disabled represents the differential current drawn by the watchdog timer.
Search Keywords:
ATMEGA16820PU
IN STOCK:
490
Can Ship immediately
Manufacturer Stock:
21,224
can ship
11/29/24
Minimum Order:
14
Multiple:
14
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
14
$3.856
$53.984
56
$3.508
$196.448
112
$3.294
$368.928
252
$3.261
$821.772
504
$3.229
$1,627.416
1,008
$3.196
$3,221.568
2,506
$3.164
$7,928.984
5,012
+
$3.133
$15,702.596
Product Guides