ATMEGA16A-AU
Microchip TechnologyMCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA16A-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
32
RAM Size:
1 KB
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
ADC Resolution:
10 bit
Program Memory Size:
16 KB
The ATMEGA16A-AU is a 8-bit low power high performance CMOS Microcontroller is based on the Atmel AVR enhanced RISC architecture. The device features 16kB self-programming flash program memory, 1024B SRAM, 512-byte EEPROM, 8 channel 10-bit A/D converter and JTAG interface for on-chip-debug. The device achieves 16 MIPS throughput at 16MHz at 2.7 to 5.5V operation. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, allowing you to optimize power consumption versus processing speed. The Atmel AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
Search Keywords:
ATMEGA16AAU
IN STOCK:
800
Ships today, if you order in
Manufacturer Stock:
453,280
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.20
$21.000
50
$3.15
$157.500
160
$2.96
$473.600
320
$2.92
$934.400
640
$2.87
$1,836.800
1,120
$2.83
$3,169.600
2,560
$2.79
$7,142.400
5,120
+
$2.75
$14,080.000
Product Guides