ATMEGA16U2-AU
Microchip TechnologyMCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA16U2-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Program Memory Size:
16 KB
ADC Resolution:
N/A
Program Memory Type:
Flash
RAM Size:
512 B
Number of Programmable I/Os:
22
Operating Temperature:
-40 to 85 °C
The ATMEGA16U2-AU is a high performance, low power CMOS AVR 8bit microcontroller based on AVR enhanced RISC architecture in 32 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA16U2-AU has one 8bit timer/counter with separate pre-scaler and compare mode, one 16bit timer/counter with separate pre-scaler, internal calibrated oscillator, external and internal interrupt sources.
Search Keywords:
ATMEGA16U2AU
IN STOCK:
1,450
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$3.50
$17.500
50
$2.92
$146.000
100
$2.65
$265.000
250
$2.61
$652.500
500
$2.57
$1,285.000
1,000
$2.53
$2,530.000
2,500
$2.49
$6,225.000
5,000
+
$2.45
$12,250.000
Product Guides
Product Changes