ATMEGA324A-AUR
Microchip TechnologyMCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA324A-AUR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Program Memory Type:
Flash
Program Memory Size:
32 KB
Number of Programmable I/Os:
32
RAM Size:
2 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
The Microchip ATMEGA324A-AUR is an 8-bit AVR RISC microcontroller designed for a wide range of applications. It offers 32KB of Flash memory for program storage, making it suitable for medium-sized projects. The MCU operates at multiple voltage levels, including 2.5V, 3.3V, and 5V, ensuring compatibility with various power supply systems. With a 44-Pin TQFP packaging, it enables easy integration into circuit boards. The tape and reel packaging further enhances convenience during manufacturing processes. Overall, the ATMEGA324A-AUR is a versatile and reliable microcontroller choice for numerous embedded systems projects.
Search Keywords:
ATMEGA324AAUR
IN STOCK:
1,810
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.01
$25.050
100
$3.95
$395.000
250
$3.89
$972.500
500
$3.83
$1,915.000
1,000
$3.78
$3,780.000
1,500
$3.72
$5,580.000
2,000
+
$3.66
$7,320.000
Product Guides