ATMEGA324PB-AU
Microchip TechnologyMCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA324PB-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
RAM Size:
2 KB
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
39
Program Memory Type:
Flash
Program Memory Size:
32 KB
The MICROCHIP TECH. ATMEGA324PB-AU is a versatile 8-bit AVR RISC microcontroller designed for a wide range of applications. With 32KB of Flash memory, this MCU offers ample space for program storage. It operates at both 3.3V and 5V, providing flexibility in voltage requirements. The 44-Pin TQFP package ensures easy integration with various circuit boards. This part is available in tray packaging, making it suitable for high-volume production. With its advanced features and reliability, the ATMEGA324PB-AU is an ideal choice for your microcontroller needs.
Search Keywords:
ATMEGA324PBAU
IN STOCK:
766
Ships today, if you order in
Manufacturer Stock:
8,000
can ship
11/18/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
10
$2.215
$22.150
160
$1.755
$280.800
320
$1.727
$552.640
640
$1.710
$1,094.400
1,120
$1.692
$1,895.040
2,560
$1.676
$4,290.560
5,120
$1.659
$8,494.080
7,520
+
$1.642
$12,347.840
Product Guides