ATMEGA328PB-ANR
Microchip TechnologyMCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA328PB-ANR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
ADC Resolution:
10 bit
Operating Temperature:
-40 to 105 °C
RAM Size:
28886KB
Program Memory Type:
Flash8885
Program Memory Size:
328884KB
Number of Programmable I/Os:
278877
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords:
ATMEGA328PBANR
IN STOCK:
3,250
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$1.431
$357.750
500
$1.417
$708.500
2,000
$1.403
$2,806.000
4,000
$1.389
$5,556.000
6,000
$1.375
$8,250.000
8,000
+
$1.361
$10,888.000
Product Guides