ATMEGA328P-MMH
Microchip TechnologyMCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA328P-MMH
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
RAM Size:
2 KB
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
Number of Programmable I/Os:
23
ADC Resolution:
10 bit
Program Memory Type:
Flash
The MICROCHIP TECH. part ATMEGA328P-MMH is a versatile microcontroller unit (MCU) designed with an 8-bit AVR RISC architecture. It features a generous 32KB of Flash memory, offering ample storage space for your applications. With voltage options of 2.5V, 3.3V, and 5V, this MCU can be easily integrated into a wide range of electronic devices. The 28-pin VQFN EP package ensures convenient and secure connection, making it simple to deploy in various applications. This product is delivered in a tray packaging, providing easy handling during installation. Trust the ATMEGA328P-MMH to deliver exceptional performance and reliability for your next project.
Search Keywords:
ATMEGA328PMMH
IN STOCK:
1,420
Can Ship immediately
Manufacturer Stock:
1,470
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$2.76
$27.600
50
$2.41
$120.500
490
$2.25
$1,102.500
980
$2.22
$2,175.600
1,470
$2.19
$3,219.300
2,940
+
$2.15
$6,321.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides