ATMEGA328P-MU
Microchip TechnologyMCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA328P-MU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Program Memory Type:
Flash
RAM Size:
2 KB
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Size:
32 KB
Number of Programmable I/Os:
23
The ATMEGA328P-MU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1024B EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
Search Keywords:
ATMEGA328PMU
IN STOCK:
10,350
Can Ship immediately
Manufacturer Stock:
358,170
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
50
$2.30
$115.000
490
$2.15
$1,053.500
980
$2.11
$2,067.800
1,470
+
$2.08
$3,057.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides