help desk software
DATA SHEET

ATMEGA328P-PU

Microchip Technology

MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA328P-PU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
TUBE
Program Memory Size:
32 KB
Operating Temperature:
-40 to 85 °C
RAM Size:
2 KB
ADC Resolution:
10 bit
Number of Programmable I/Os:
23
Program Memory Type:
Flash
The high-performance Atmel picoPower 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1024B EEPROM, 2KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The device operates between 1.8-5.5 volts.
Search Keywords:
ATMEGA328PPU
IN STOCK: 2,744
Ships today, if you order in
Manufacturer Stock:
97,286   can ship 11/29/24
Minimum Order:
14
Multiple:
14
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$2.869
$40.166
56
$2.498
$139.888
112
$2.343
$262.416
252
$2.320
$584.640
504
$2.297
$1,157.688
1,008
$2.274
$2,292.192
2,506
$2.251
$5,641.006
5,012 +
$2.228
$11,166.736
Tools/3D Models
Product Guides