ATMEGA32U4-AUR
Microchip TechnologyMCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA32U4-AUR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
REEL
RAM Size:
2.5 KB
Program Memory Size:
32 KB
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
26
ADC Resolution:
10 bit
The ATMEGA32U4-AUR is a low-power 8-bit AVR RISC-based Microcontroller features 1kb EEPROM, USB 2.0 full-speed/low speed device, 12-channel 10-bit A/D-converter and JTAG interface for on-chip-debug. The device achieves up to 16 MIPS throughput at 16MHz, 2.7 to 5.5V operation. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, allowing you to optimize power consumption versus processing speed.
Search Keywords:
ATMEGA32U4AUR
IN STOCK:
5,220
Ships today, if you order in
Manufacturer Stock:
19,500
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.514
$27.570
100
$4.616
$461.600
250
$4.371
$1,092.750
375
$4.327
$1,622.625
750
$4.284
$3,213.000
1,125
$4.241
$4,771.125
1,500
+
$4.199
$6,298.500
Product Guides