ATMEGA48PV-10MUR
Microchip TechnologyMCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA48PV-10MUR
RoHS:
Yes
HTS:
8542310015
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
REEL
RAM Size:
5128886B
Program Memory Size:
48884KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
238877
Program Memory Type:
Flash8885
ADC Resolution:
10 bit
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Search Keywords:
ATMEGA48PV10MUR
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,500
$6.58
$9,870.000
3,000
$3.36
$10,080.000
4,500
$2.29
$10,305.000
6,000
+
$2.24
$13,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides