ATMEGA48V-10MMUR
Microchip TechnologyMCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin QFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA48V-10MMUR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
REEL
ADC Resolution:
10 bit
Number of Programmable I/Os:
238877
Program Memory Type:
Flash8885
RAM Size:
5128886B
Program Memory Size:
48884KB
Operating Temperature:
-40 to 85 °C
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin QFN EP - Tape&Reel
Search Keywords:
ATMEGA48V10MMUR
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,500
$5.94
$8,910.000
3,000
$3.13
$9,390.000
4,500
$2.16
$9,720.000
6,000
+
$2.11
$12,660.000
Product Guides