ATMEGA644P-20AU
Microchip TechnologyMCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA644P-20AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
10 bit
Number of Programmable I/Os:
32
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
RAM Size:
4 KB
Program Memory Size:
64 KB
The ATMEGA644P-20AU is a 8-bit low-power CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega644P achieves throughputs approaching 1 MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
Search Keywords:
ATMEGA644P20AU
IN STOCK:
1,217
Ships today, if you order in
Manufacturer Stock:
23,040
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.78
$33.900
25
$5.53
$138.250
50
$5.37
$268.500
160
$5.24
$838.400
320
$5.19
$1,660.800
640
$5.14
$3,289.600
1,120
$5.08
$5,689.600
2,560
+
$5.03
$12,876.800
Product Changes
CUSTOMERS
ALSO BOUGHT
TSW-105-07-L-D
Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Row.
MCP3551-E/SN
ADC - 22 bit - 13.75 SPS - Differential - Serial - Single - 2.7 V - 8-Pin.
DSPIC33FJ128GP706A-I/PT
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
ATXMEGA128A4U-AU
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C...
ATXMEGA128A1-AU
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V...