ATMEGA644P-20PU
Microchip TechnologyMCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA644P-20PU
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
ADC Resolution:
10 bit
Number of Programmable I/Os:
32
RAM Size:
4 KB
Program Memory Type:
Flash
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. part ATMEGA644P-20PU is a high-performance microcontroller unit (MCU) that belongs to the 8-bit AVR RISC architecture. With a generous 64KB Flash memory and versatile voltage compatibility of 3.3V/5V, this MCU offers enhanced flexibility for various applications. Housed in a 40-Pin PDIP W package, the ATMEGA644P-20PU is easy to integrate into your designs. Moreover, it comes in a convenient tube packaging for added protection during storage and transportation.
Search Keywords:
ATMEGA644P20PU
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
420
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$7.14
$71.400
30
$6.80
$204.000
100
$6.07
$607.000
250
$6.01
$1,502.500
500
$5.95
$2,975.000
1,000
$5.89
$5,890.000
2,500
+
$5.83
$14,575.000
Product Changes
CUSTOMERS
ALSO BOUGHT
S602031SS03Q
Slide Switch
IHDCC-150W
Linear Power Supply 15V
34561484
Threaded Insert For Use With Horizontal Rails
IHCBB-75W
Linear Power Supply - 5/12/12VDC 5V/12-15/12-15V @ 6/1.7-1.5/1.7-1.5A Linear - Regulated -...
ATMEGA168-20PU
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 20-Pin PDIP - Tube