ATMEGA644PA-PU
Microchip TechnologyMCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA644PA-PU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
RAM Size:
4 KB
Program Memory Size:
64 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
32
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
The ATMEGA644PA-PU is a high-performance 8-bit microcontroller unit (MCU) from Microchip Technology. It features an AVR RISC architecture with a generous 64KB of Flash memory, making it ideal for a wide range of applications. This versatile MCU operates at voltages of 2.5V, 3.3V, and 5V, providing flexibility in design. Housed in a 40-Pin PDIP package with a wide operating temperature range, the ATMEGA644PA-PU is well-suited for demanding industrial and consumer electronic projects. This product is supplied in a tube packaging for ease of handling and storage.
Search Keywords:
ATMEGA644PAPU
IN STOCK:
1,900
Ships today, if you order in
Manufacturer Stock:
200
can ship
11/29/24
On Order:
540
can ship 11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$6.24
$62.400
30
$6.10
$183.000
100
$5.55
$555.000
250
$5.47
$1,367.500
500
$5.39
$2,695.000
1,000
$5.31
$5,310.000
2,500
+
$5.23
$13,075.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
T10-S-SW-7796-1
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
MSS4350RG04
Switch Slide Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
ECW-F4473JL
Cap Film 0.047uF 400V PP 5% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk
TXS2-4.5V
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT
63-0020-0959
Fluxes For Lead-Free