help desk software
DATA SHEET

ATMEGA644RFR2-ZFR

Microchip Technology

MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA644RFR2-ZFR
RoHS:
Yes
HTS:
8542390010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Operating Temperature:
-40 to 125 °C
ADC Resolution:
10 bit
Program Memory Type:
Flash8885
RAM Size:
88886KB
Program Memory Size:
648884KB
Number of Programmable I/Os:
338877
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tape&Reel
Search Keywords:
ATMEGA644RFR2ZFR
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$21.72
$21,720.000
2,000
$11.10
$22,200.000
3,000
$7.55
$22,650.000
4,000 +
$7.40
$29,600.000
Tools/3D Models
Product Guides