ATMEGA64A-AUR
Microchip TechnologyMCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA64A-AUR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
ADC Resolution:
10 bit
Program Memory Type:
Flash
Program Memory Size:
64 KB
Number of Programmable I/Os:
53
RAM Size:
4 KB
Operating Temperature:
-40 to 85 °C
The Microchip Technology ATmega64A-AUR is an 8-bit AVR RISC microcontroller featuring 64KB of Flash memory. This versatile MCU operates at both 3.3V and 5V, making it suitable for a wide range of applications. Packaged in a 64-pin TQFP format and delivered on Tape&Reel, this chip offers high performance and robust functionality for your electronic design needs.
Search Keywords:
ATMEGA64AAUR
IN STOCK:
1,030
Can Ship immediately
Manufacturer Stock:
54,000
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$5.019
$250.950
100
$4.824
$482.400
250
$4.775
$1,193.750
500
$4.728
$2,364.000
1,000
$4.680
$4,680.000
3,000
$4.633
$13,899.000
5,000
+
$4.587
$22,935.000
Product Guides