ATMEGA88-20PU
Microchip TechnologyMCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA88-20PU
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack:
14
Package Type:
TUBE
Number of Programmable I/Os:
23
ADC Resolution:
10 bit
Program Memory Size:
8 KB
RAM Size:
1 KB
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Life Cycle:
Discontinued
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords:
ATMEGA8820PU
This product is discontinued, but still in stock
IN STOCK:
84
Can Ship immediately
Minimum Order:
14
Multiple:
14
Quantity
Unit Price
Ext. Price
14
$7.000
$98.000
56
$5.221
$292.376
112
$4.788
$536.256
252
$4.681
$1,179.612
504
$4.578
$2,307.312
1,008
$4.532
$4,568.256
2,506
$4.487
$11,244.422
5,012
+
$4.442
$22,263.304
DOWNLOADS