ATMEGA88P-20AU
Microchip TechnologyMCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA88P-20AU
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Program Memory Size:
8 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
23
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
RAM Size:
1 KB
The ATMEGA88P-20AU is an 8-bit AVR RISC microcontroller by MICROCHIP TECH. It offers a compact and efficient solution for a wide range of applications. With its 8KB Flash memory, it can handle data and program storage effectively. This microcontroller operates on both 3.3V and 5V power supply and is housed in a 32-pin TQFP package, making it suitable for various circuit designs. The ATMEGA88P-20AU is presented in tray packaging, ensuring convenient handling and protection during shipment and storage.
Search Keywords:
ATMEGA88P20AU
IN STOCK:
147
Can Ship immediately
Manufacturer Stock:
5,750
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$3.689
$18.445
50
$3.152
$157.600
100
$2.833
$283.300
250
$2.805
$701.250
500
$2.777
$1,388.500
1,000
$2.749
$2,749.000
2,500
$2.722
$6,805.000
5,000
+
$2.694
$13,470.000
Product Guides