ATMXT112UD-MAUHA1
Microchip TechnologyTouchscreen Controller - 112 Nodes - I²C, SPI Interface - 3.3V Supply - 56-XQFN Package - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMXT112UD-MAUHA1
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
The ATMXT112UD-MAUHA1 is touchscreen controller with dimensions: 6 × 6 × 0.4 mm. Operating temperature range is from -40°C to 85°C.
Search Keywords:
ATMXT112UDMAUHA1
IN STOCK:
0
MOQ for out of Stock Qty:
123
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
123
$3.90
$479.700
245
$2.94
$720.300
368
$2.74
$1,008.320
490
+
$2.69
$1,318.100
Product Guides