ATSAM3U2CA-AU
Microchip TechnologyMCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 100-Pin LQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAM3U2CA-AU
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12/12 bit
RAM Size:
36 KB
Program Memory Size:
128 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
57
Introducing the ATSAM3U2CA-AU by Microchip Technology, a powerful 32-bit ARM Cortex M3 RISC microcontroller unit. With 128KB of Flash memory and operating at both 1.8V and 3.3V, this microcontroller is perfect for a wide range of applications. Housed in a 100-pin LQFP package, the ATSAM3U2CA-AU is designed for easy integration into your projects. Purchase it in a tray for convenient storage and handling. Trust Microchip Technology for reliable and efficient microcontrollers.
Search Keywords:
ATSAM3U2CAAU
IN STOCK:
530
Can Ship immediately
Manufacturer Stock:
10,440
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$6.454
$32.270
25
$5.639
$140.975
90
$5.324
$479.160
180
$5.044
$907.920
270
$4.994
$1,348.380
540
$4.944
$2,669.760
1,080
$4.894
$5,285.520
2,520
+
$4.845
$12,209.400
Product Guides