ATSAMC21J18A-MUT
Microchip TechnologyMCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin VQFN - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAMC21J18A-MUT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
4000
Package Type:
REEL
ADC Resolution:
12/12 bit
RAM Size:
32 KB
Program Memory Size:
256 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
52
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. part ATSAMC21J18A-MUT is a powerful 32-bit ARM Cortex M0+ microcontroller, featuring 256KB Flash memory and 32KB SRAM for data storage and processing. This versatile MCU operates at both 3.3V and 5V, making it suitable for a wide range of applications. Housed in a 64-Pin VQFN package and supplied on Tape&Reel for convenient manufacturing processes, this microcontroller is an ideal choice for embedded systems and IoT devices.
Search Keywords:
ATSAMC21J18AMUT
IN STOCK:
3,250
Can Ship immediately
Manufacturer Stock:
4,000
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
5
$4.741
$23.705
250
$3.698
$924.500
500
$3.661
$1,830.500
1,000
$3.624
$3,624.000
2,000
$3.588
$7,176.000
3,000
$3.552
$10,656.000
4,000
+
$3.516
$14,064.000
Product Guides