help desk software
DATA SHEET

ATSAMD20E18A-AU

Microchip Technology

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 32-lead TQFP - -40° to 85°C .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAMD20E18A-AU
RoHS:
Yes
HTS:
8542310025
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
TRAY
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
26
ADC Resolution:
12 bit
Program Memory Size:
256 KB
RAM Size:
32 KB
Program Memory Type:
Flash
The ATSAMD20E18A-AU by Microchip Technology is a high-performance microcontroller that offers numerous features for a wide range of applications. It features a 32-bit Cortex-M0+ processor, ensuring efficient execution of complex tasks. With a 12-bit analog-to-digital converter (ADC) and a 10-bit digital-to-analog converter (DAC), this chip allows for precise analog signal processing. Additionally, the device includes a 256-channel peripheral touch controller (PTC) for touch-enabled applications. Equipped with a real-time clock (RTC), the ATSAMD20E18A-AU offers accurate time-keeping capabilities. The integrated serial communication modules (SERCOM) enable seamless connectivity with other devices and peripherals. With 256KB of flash memory, this microcontroller provides ample storage for program code and data.Designed in a compact 32-lead TQFP package, the ATSAMD20E18A-AU is suitable for small-sized embedded systems. It can operate reliably in a wide temperature range from -40°C to 85°C, making it suitable for harsh environments. This microcontroller is an ideal choice for applications that require advanced processing capabilities, precise analog signal processing, and robust connectivity options.
Search Keywords:
ATSAMD20E18AAU
IN STOCK: 475
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.098
$30.980
50
$2.701
$135.050
250
$2.517
$629.250
500
$2.492
$1,246.000
1,000
$2.467
$2,467.000
2,500
$2.442
$6,105.000
5,000
$2.418
$12,090.000
7,500 +
$2.394
$17,955.000
Tools/3D Models
Product Guides