ATSAMD21E17A-MU
Microchip TechnologyMCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAMD21E17A-MU
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
490
Package Type:
TRAY
RAM Size:
16 KB
ADC Resolution:
12 bit
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
26
Program Memory Size:
128 KB
The MICROCHIP TECH. part ATSAMD21E17A-MU is a powerful and compact Microcontroller Unit (MCU) that features a 32-bit ARM Cortex M0+ RISC processor. It is designed to deliver high performance and operate at a voltage of 3.3V. The ATSAMD21E17A-MU comes with an impressive 128KB Flash memory, providing ample storage for your applications. With its 32-pin QFN EP form factor, this MCU is perfectly suited for space-constrained projects. It is available in a tray pack, ensuring easy handling and storage. Whether you are working on an IoT project or developing embedded systems, the ATSAMD21E17A-MU is an ideal choice.
Search Keywords:
ATSAMD21E17AMU
IN STOCK:
1,320
Ships today, if you order in
Manufacturer Stock:
31,360
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
10
$2.86
$28.600
50
$2.45
$122.500
490
$2.29
$1,122.100
980
$2.26
$2,214.800
1,470
$2.22
$3,263.400
2,940
+
$2.19
$6,438.600
Product Guides