ATSAME70N20A-AN
Microchip TechnologyMCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAME70N20A-AN
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack:
90
Package Type:
TRAY
Operating Temperature:
-40 to 105 °C
RAM Size:
384 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
N/A
Program Memory Size:
1 MB
ADC Resolution:
12 bit
The MICROCHIP TECH. part ATSAME70N20A-AN is a highly advanced microcontroller unit (MCU) that is designed for a wide range of applications. It features a powerful 32-bit ARM Cortex M7 RISC architecture, offering high performance and efficiency.With 1MB of Flash memory, this MCU provides ample storage space for your code and data. It operates at a voltage range of 1.8V/2.5V/3.3V, allowing for versatile operation in various power supply environments.The ATSAME70N20A-AN comes in a convenient 100-Pin LQFP package, making it easy to integrate into your design. It is supplied in a tray packaging, ensuring safe transportation and storage during shipping.Whether you are working on embedded systems, industrial control, or IoT applications, the ATSAME70N20A-AN is a reliable and feature-rich MCU that offers excellent performance and flexibility.
Search Keywords:
ATSAME70N20AAN
IN STOCK:
375
Can Ship immediately
Manufacturer Stock:
4,410
can ship
10/28/24
On Order:
900
can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
5
$12.89
$64.450
25
$11.79
$294.750
90
$10.60
$954.000
180
$10.45
$1,881.000
270
$10.29
$2,778.300
540
$10.13
$5,470.200
1,080
+
$9.98
$10,778.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
B32-1010
Switch Access Tactile Switch Square Key Top Bulk
B32-1040
Switch Access Tactile Switch Square Key Top Bulk
B32-1060
Switch Access Tactile Switch Square Key Top Bulk
B32-1080
Switch Access Tactile Switch Square Key Top Bulk
PJ-002A
2.0 mm Center Pin, 2.5 A, Right Angle, Through Hole, Dc Power Jack Connector