ATSAME70Q21A-CN
Microchip TechnologyMCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin TFBGA - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAME70Q21A-CN
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
184
Package Type:
TRAY
ADC Resolution:
12 bit
Program Memory Type:
Flash
RAM Size:
384 KB
Operating Temperature:
-40 to 105 °C
Program Memory Size:
2 MB
Number of Programmable I/Os:
114
The ATSAME70Q21A-CN is a SMART SAM E70 series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M7 RISC (5.04 CoreMark/MHz) processor with floating point unit (FPU). It operates at a maximum speed of 300MHz and feature up to 2048kB of flash, up to 384kB of multi-port SRAM and configurable instruction and data tightly couple memories to leverage the advanced DSP capabilities of the core. SAME70Q21 features multiple networking/connectivity peripherals, including CAN-FD interface and one 10/100Mbps Ethernet MAC with specific hardware support for audio video bridging (AVB). Additional communication interfaces include a HS USB host and device, a HS SDCard/SDIO/MMC interface, USARTs, SPIs and multiple TWIs. Analog features include dual 2Msps 12-bit ADCs with analog front end offering offset and gain error correction and 2Msps 12-bit DAC.
Search Keywords:
ATSAME70Q21ACN
IN STOCK:
196
Can Ship immediately
Manufacturer Stock:
2,596
can ship
12/9/24
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$21.73
$21.730
10
$18.51
$185.100
25
$16.98
$424.500
50
$16.65
$832.500
184
$15.99
$2,942.160
368
$15.83
$5,825.440
552
+
$15.67
$8,649.840
Product Guides
CUSTOMERS
ALSO BOUGHT
D1D100
Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 100 VDC Operating - Mosfet Outpu...
TRM1
Copper Lug Terminal - 6-0 AWG
732-8254-23
Rectangular Contact Insert - Socket - 30 Pole Configuration - Wire-to-Board - 30 Position ...
SCM0150100
SSR 150A - 100VDC - Control 4.5-32VDC