ATSAME70Q21B-CN
Microchip TechnologyMCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin TFBGA - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAME70Q21B-CN
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
184
Package Type:
TRAY
Program Memory Size:
28884MB
ADC Resolution:
12 bit
Number of Programmable I/Os:
1148877
Operating Temperature:
-40 to 105 °C
RAM Size:
3848886KB
Program Memory Type:
Flash8885
The ATSAME70Q21B-CN is a powerful microcontroller unit (MCU) designed by Microchip Tech. It features a 32-bit ARM Cortex M7 RISC processor, which enables fast and efficient processing for a wide range of applications. With a generous 2MB flash memory, developers have ample space to store their code and data. The MCU operates at multiple voltage levels (1.8V, 2.5V, and 3.3V), offering flexibility in various power supply scenarios. Its compact 144-pin TFBGA package ensures a small footprint, making it suitable for space-constrained designs.This version of the ATSAME70Q21B-CN is supplied in tray packaging, ensuring easy handling and storage during production. It is an ideal choice for developers seeking a reliable and versatile MCU that can deliver high performance in demanding applications.
Search Keywords:
ATSAME70Q21BCN
IN STOCK:
37
Can Ship immediately
Manufacturer Stock:
23,552
can ship
11/8/24
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$22.68
$22.680
10
$20.23
$202.300
25
$18.19
$454.750
50
$17.25
$862.500
184
$16.41
$3,019.440
368
$16.25
$5,980.000
552
+
$16.08
$8,876.160
Product Guides