ATSAMV71Q21B-AAB
Microchip TechnologyMCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 144-Pin LQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAMV71Q21B-AAB
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
60
Package Type:
TRAY
RAM Size:
384 KB
Number of Programmable I/Os:
114
Operating Temperature:
-40 to 105 °C
Program Memory Type:
Flash
ADC Resolution:
12 bit
Program Memory Size:
2 MB
The ATSAMV71Q21B-AAB is a powerful 32-bit microcontroller unit (MCU) designed by Microchip Technology. It features an ARM Cortex M7 RISC architecture, providing exceptional performance and efficiency for demanding applications. With its 2MB Flash memory, this MCU offers ample storage space for program code and data. Operating at a voltage of 3.3V, the ATSAMV71Q21B-AAB is suitable for a wide range of electronic devices and systems. Its 144-pin LQFP (Low-Profile Quad Flat Package) layout enables easy integration onto circuit boards, ensuring efficient utilization of space. This microcontroller unit is available in tray packaging, facilitating handling during production and assembly processes. With its robust features, the ATSAMV71Q21B-AAB offers a reliable and versatile solution for various embedded system projects.
Search Keywords:
ATSAMV71Q21BAAB
IN STOCK:
328
Ships today, if you order in
Manufacturer Stock:
4,800
can ship
11/29/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$19.77
$19.770
10
$14.45
$144.500
25
$14.29
$357.250
60
$14.15
$849.000
120
$14.01
$1,681.200
300
$13.87
$4,161.000
540
+
$13.73
$7,414.200
Product Guides
Product Changes