help desk software
DATA SHEET

ATSENSE201A-AU

Microchip Technology

Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSENSE201A-AU
RoHS:
Yes
HTS:
8542310025
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
TRAY
Maximum Operating Supply Voltage:
3.6 V
Number of ADCs:
7511
Minimum Operating Supply Voltage:
3 V
Mounting:
Surface Mount
Category:
General Purpose500
Family:
ATSENSE201A
Maximum Input Voltage Range:
N/A
Interface Type:
Serial (4-Wire, SPI)503
Dimension:
7 x 7 x 1.05501mm(Max)mm
Number of ADC Inputs:
7510
Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tray
Search Keywords:
ATSENSE201AAU
IN STOCK: 0
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$6.39
$402.570
125
$4.83
$603.750
188
$4.50
$846.000
250 +
$4.41
$1,102.500
Tools/3D Models
Product Guides