Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSENSE201HA-AU
RoHS:
Yes
HTS:
8542310025
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Minimum Operating Supply Voltage:
3 V
Mounting:
Surface Mount
Interface Type:
Serial (4-Wire, SPI)503
Dimension:
7 x 7 x 1.05501mm(Max)mm
Number of ADC Inputs:
7510
Number of ADCs:
7511
Maximum Input Voltage Range:
N/A
Maximum Operating Supply Voltage:
3.6 V
Family:
ATSENSE201HA
Category:
General Purpose500
Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tray
Search Keywords:
ATSENSE201HAAU
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
63
$6.85
$431.550
125
$5.17
$646.250
188
$4.82
$906.160
250
+
$4.72
$1,180.000
Product Guides