Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSENSE301A-ANR
RoHS:
Yes
HTS:
8542310025
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Family:
ATSENSE301A
Category:
General Purpose500
Minimum Operating Supply Voltage:
3 V
Maximum Input Voltage Range:
N/A
Dimension:
7 x 7 x 1.05501mm(Max)mm
Maximum Operating Supply Voltage:
3.6 V
Interface Type:
Serial (SPI)503
Number of ADC Inputs:
N/A
Number of ADCs:
7511
Mounting:
Surface Mount
Analog Front End - 7 ADC - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords:
ATSENSE301AANR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,000
can ship
11/8/24
MOQ for out of Stock Qty:
500
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
500
$14.94
$7,470.000
1,000
$7.88
$7,880.000
1,500
$5.42
$8,130.000
2,000
+
$5.31
$10,620.000
Product Guides