Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSENSE301A-AUR
RoHS:
Yes
HTS:
8542310025
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Family:
ATSENSE101
Minimum Operating Supply Voltage:
3 V
Number of ADCs:
7511
Interface Type:
Serial (4-Wire, SPI)503
Dimension:
7 x 7 x 1.05501mm(Max)mm
Number of ADC Inputs:
7510
Category:
N/A
Maximum Operating Supply Voltage:
3.6 V
Maximum Input Voltage Range:
N/A
Mounting:
Surface Mount
Analog Front End - 7 ADC - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords:
ATSENSE301AAUR
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$14.00
$7,000.000
1,000
$7.39
$7,390.000
1,500
$5.08
$7,620.000
2,000
+
$4.98
$9,960.000
Product Guides