ATSHA204A-SSHDA-T
Microchip TechnologyCryptoAuthentication - 2V to 5.5V - 4.5KB - 8-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSHA204A-SSHDA-T
RoHS:
Yes
HTS:
8542390060
COO:
CN
ECCN:
5A992.c
Supplier Standard Pack
4000
Package Type:
REEL
Dimension:
4.98(Max) x 3.99(Max) x 1.48(Max) mm
Encryption Standard:
SHA-256
Data Retention:
10@55°C,30@35°C Year
The Microchip SHA-based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The ATSHA204A is the first device in the SHA device group. The ATECC108A and ATECC508A are supersets of the ATSHA204A and thus upward compatible. As with all CryptoAuthentication devices, the ATSHA204A is easy to design in with no crypto expertise required.
Search Keywords:
ATSHA204ASSHDAT
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.551
$275.500
1,000
$0.543
$543.000
4,000
$0.535
$2,140.000
8,000
$0.527
$4,216.000
12,000
$0.519
$6,228.000
16,000
$0.511
$8,176.000
28,000
+
$0.503
$14,084.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides