help desk software
DATA SHEET

ATTINY167-SU

Microchip Technology

MCU - 8-bit AVR RISC - 16 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin SOIC - Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATTINY167-SU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
37
Package Type:
TUBE
ADC Resolution:
10 bit
Number of Programmable I/Os:
16
Operating Temperature:
-40 to 85 °C
Program Memory Size:
16 KB
RAM Size:
512 B
Program Memory Type:
Flash
The MICROCHIP ATTINY167-SU is a high-performance microcontroller unit (MCU) designed for use in various applications. It features an 8-bit AVR RISC architecture, providing efficient processing capabilities for different tasks. With 16 KB of Flash memory and 512 Bytes of SRAM, the ATTINY167-SU offers ample storage space for program code and data.Operating at a frequency of 16 MHz, this MCU delivers fast and reliable performance. It supports a wide voltage range of 1.8V to 5.5V, making it suitable for a variety of power supply requirements. Additionally, the ATTINY167-SU can operate within a temperature range of -40°C to +85°C, ensuring reliable operation in various environmental conditions.The 20-pin Small Outline Integrated Circuit (SOIC) package provides a compact and durable form factor for easy integration into your design. The ATTINY167-SU is available in tube packaging, offering convenient handling and protection during transportation.Whether you're designing a simple embedded system or a complex electronic project, the MICROCHIP ATTINY167-SU is an excellent choice for its powerful processing capabilities, ample memory, versatile voltage range, and reliable operation across a wide temperature range.
Search Keywords:
ATTINY167SU
IN STOCK: 629
Can Ship immediately
Manufacturer Stock:
3,182   can ship 11/29/24
Minimum Order:
37
Multiple:
37
Factory Lead-Time
8 Weeks can ship 1/9/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
37
$1.632
$60.384
111
$1.616
$179.376
259
$1.588
$411.292
518
$1.572
$814.296
1,036
$1.557
$1,613.052
2,516
$1.541
$3,877.156
5,032
$1.526
$7,678.832
7,511 +
$1.510
$11,341.610
Tools/3D Models
Product Guides