ATTINY25-20PU
Microchip TechnologyMCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin PDIP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATTINY25-20PU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Program Memory Type:
Flash
Number of Programmable I/Os:
6
RAM Size:
128 B
Program Memory Size:
2 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
The ATTINY25-20PU is an Atmel 8-bit AVR RISC-based Microcontroller combines 2kb ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
Search Keywords:
ATTINY2520PU
IN STOCK:
2,500
Ships today, if you order in
Manufacturer Stock:
13,350
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
11/13/24
Quantity
Unit Price
Ext. Price
50
$1.304
$65.200
250
$1.216
$304.000
500
$1.204
$602.000
1,000
$1.192
$1,192.000
2,500
$1.180
$2,950.000
5,000
$1.168
$5,840.000
7,500
$1.156
$8,670.000
10,000
+
$1.145
$11,450.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EEE-FC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R
52610-0833
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
SRP1265A-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 3mOhm DC...
UE76A203000T
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R