ATTINY441-MMHR
Microchip TechnologyMicrocontroller - AVR ATtiny - 8-Bit - 16MHz - 12 I/O - 4KB (4K x 8) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.7 to 5.5V - 20-VQFN (3x3) - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATTINY441-MMHR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
REEL
The ATTINY441-MMHR from MICROCHIP TECH. is AVR ATtiny family 20-Pin VQFN 8-Bit microcontroller. The ATTINY441-MMHR microcontroller has 4KB (4K x 8) FLASH program memory, 256 x 8 EEPROM data memory, 256 x 8 RAM size, 12 I/O general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 16MHz with wide operating voltage of 1.7 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
ATTINY441MMHR
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,500
$3.92
$5,880.000
3,000
$2.07
$6,210.000
4,500
$1.42
$6,390.000
6,000
+
$1.40
$8,400.000
Product Guides