ATTINY45-20XUR
Microchip TechnologyMCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin TSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATTINY45-20XUR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Number of Programmable I/Os:
6
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
RAM Size:
256 B
Program Memory Size:
4 KB
The ATTINY45-20XUR is a highly versatile and cost-effective 8-bit microcontroller unit (MCU) from Microchip Technology. It belongs to the popular AVR RISC family and combines excellent performance with a compact 8-pin TSSOP package. With 4KB of Flash memory and support for both 3.3V and 5V operation, this MCU is suitable for a wide range of applications.The ATTINY45-20XUR offers a rich set of features including advanced analog and digital peripherals, making it a great choice for low-power designs. It features a powerful 8-bit AVR core that excels in computation-intensive tasks, enabling efficient execution of complex algorithms. Additionally, the MCU benefits from the extensive ecosystem of AVR development tools and libraries, simplifying the design and programming process.As a highly reliable microcontroller, the ATTINY45-20XUR is well-suited for various applications such as home automation, portable devices, IoT sensors, and more. Its compact form factor, low power consumption, and robust performance make it an ideal choice for space-constrained and battery-powered projects. Trust in Microchip's ATTINY45-20XUR to deliver exceptional functionality and flexibility for your embedded system needs.
Search Keywords:
ATTINY4520XUR
IN STOCK:
3,856
Can Ship immediately
Manufacturer Stock:
45,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$1.245
$311.250
500
$1.233
$616.500
1,000
$1.220
$1,220.000
2,500
$1.208
$3,020.000
5,000
$1.196
$5,980.000
10,000
$1.184
$11,840.000
15,000
+
$1.172
$17,580.000
Product Guides