ATTINY48-AU
Microchip TechnologyAVR - ATtiny Microcontroller - IC 8 Bit - 12MHz - 4KB (2K x 16) - FLASH - 32 TQFP (7x7) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATTINY48-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
TRAY
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
RAM Size:
256 B
Program Memory Size:
4 KB
Number of Programmable I/Os:
28
Program Memory Type:
Flash
The ATTINY48-AU is a 8-bit picoPower AVR RISC-based Microcontroller Unit features 4kB of ISP flash, 64-byte EEPROM, 64-byte SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit A/D converter, SPI and debug wire for on-chip-debug. The device achieves up to 12MIPS throughput at 12MHz. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1MIPS per MHz allowing you to optimize power consumption versus processing speed.
Search Keywords:
ATTINY48AU
IN STOCK:
2,500
Can Ship immediately
Manufacturer Stock:
337,250
can ship
10/28/24
On Order:
2,500
can ship 11/21/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
25
$1.227
$30.675
250
$1.078
$269.500
500
$1.068
$534.000
1,000
$1.057
$1,057.000
2,500
$1.046
$2,615.000
5,000
$1.036
$5,180.000
7,500
$1.026
$7,695.000
10,000
+
$1.015
$10,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RPS-60-12
AC/DC Power Supply - 1 Output - 12V@5A - 60W - Medical
350218-1
This strip form pin assembly from TE comes from their AMP Splash Proof/Sealed Universal MA...
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
FS16-070-C2
Power Transformer 4200Vrms 1.1VA 8Term. PC Pin Thru-Hole
PIC32MX120F032BT-I/SS
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 21 I/O - 32KB (32K x 8) FLASH ...