ATUC128L4U-AUT
Microchip TechnologyMCU - 32-bit AVR RISC - 128KB Flash - 16KB SRAM - 48MHz - 1.8V/2.5V/3.3V - -40°C to +85°C - 48-Pin TQFP Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATUC128L4U-AUT
RoHS:
Yes
HTS:
8542310025
ECCN:
3A991.a.2
Supplier Standard Pack
250
Package Type:
TRAY
ADC Resolution:
12 bit
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
368877
Program Memory Type:
Flash8885
Program Memory Size:
1288884KB
RAM Size:
328886KB
MCU - 32-bit AVR RISC - 128KB Flash - 16KB SRAM - 48MHz - 1.8V/2.5V/3.3V - -40°C to +85°C - 48-Pin TQFP Tray
Search Keywords:
ATUC128L4UAUT
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
63
$13.90
$875.700
125
$8.62
$1,077.500
188
$6.81
$1,280.280
250
+
$6.67
$1,667.500
Product Guides