ATXMEGA128A1U-AU
Microchip TechnologyMCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATXMEGA128A1U-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
90
Package Type:
TRAY
Program Memory Size:
128 KB
RAM Size:
8 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
78
ADC Resolution:
12/12 bit
Program Memory Type:
Flash
The ATXMEGA128A1U-AU is a low power, high performance AVR XMEGA 8bit/16bit microcontroller in 100 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. This device provides four channel DMA controller, eight channel event system and programmable multilevel interrupt controller, 16bit real time counter (RTC), eight flexible, 16bit timer/counters with compare and PWM channels.
Search Keywords:
ATXMEGA128A1UAU
IN STOCK:
1,070
Ships today, if you order in
Manufacturer Stock:
107,190
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$8.29
$41.450
25
$6.17
$154.250
90
$5.97
$537.300
180
$5.85
$1,053.000
270
$5.80
$1,566.000
540
$5.74
$3,099.600
1,080
+
$5.68
$6,134.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PIC24EP512GU810-I/PT
MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive 100-Pin TQFP Tray
PIC18F87J10-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- P...
PIC24FJ256GB210-I/PT
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
PIC32MX795F512L-80V/PT
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
ATXMEGA128A1U-AUR
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V...