ATXMEGA128A1U-AUR
Microchip TechnologyMCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATXMEGA128A1U-AUR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
1500
Package Type:
REEL
Number of Programmable I/Os:
788877
Program Memory Size:
1288884KB
RAM Size:
88886KB
Program Memory Type:
Flash8885
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12/12 bit
The MICROCHIP TECH. part ATXMEGA128A1U-AUR is a highly versatile microcontroller unit (MCU) with an 8-bit/16-bit AVR RISC architecture. It features 128KB of Flash memory, 8KB of SRAM, and 2KB of EEPROM for data storage. Operating at a clock frequency of 32MHz, it offers a wide supply voltage range of 1.8V, 2.5V, and 3.3V. With its 100-pin TQFP package and tape & reel configuration, this MCU is ideal for various applications requiring high performance and reliability.
Search Keywords:
ATXMEGA128A1UAUR
IN STOCK:
2,798
Ships today, if you order in
Manufacturer Stock:
24,000
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$7.42
$37.100
100
$6.62
$662.000
250
$6.55
$1,637.500
375
$6.48
$2,430.000
750
$6.42
$4,815.000
1,125
$6.35
$7,143.750
1,500
+
$6.29
$9,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PIC24EP512GU810-I/PT
MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive 100-Pin TQFP Tray
3-794627-4
04P MICRO MNL ASSY,RA ,SMT, LF
PIC18F87J10-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- P...
PIC24FJ256GB210-I/PT
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
PIC32MX795F512L-80V/PT
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray