ATXMEGA128A3-AU
Microchip TechnologyMCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATXMEGA128A3-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
90
Package Type:
TRAY
ADC Resolution:
12/12 bit
Program Memory Type:
Flash
Number of Programmable I/Os:
50
Program Memory Size:
128 KB
RAM Size:
8 KB
Operating Temperature:
-40 to 85 °C
The ATXMEGA128A3-AU is a powerful microcontroller unit (MCU) from MICROCHIP TECH. It features a versatile 8-bit/16-bit AVR RISC architecture, offering superior performance and efficiency. With 128KB Flash memory, 8KB SRAM, and 2KB EEPROM, this MCU provides ample storage capacity for your applications. It operates at a frequency of 32MHz, ensuring speedy and reliable processing. Designed to withstand extreme temperatures, it can function in a range from -40°C to +85°C. The ATXMEGA128A3-AU supports voltages of 1.8V, 2.5V, and 3.3V, giving you flexibility in powering your projects. The 64-Pin TQFP package allows for easy integration into various applications, making it an ideal choice for your development needs.
Search Keywords:
ATXMEGA128A3AU
IN STOCK:
440
Can Ship immediately
Manufacturer Stock:
12,600
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$9.80
$49.000
25
$8.58
$214.500
90
$7.65
$688.500
180
$7.53
$1,355.400
270
$7.42
$2,003.400
540
$7.31
$3,947.400
1,080
+
$7.20
$7,776.000
Product Guides