ATXMEGA128A4U-AU
Microchip TechnologyMCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATXMEGA128A4U-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
160
Package Type:
TRAY
RAM Size:
8 KB
Program Memory Size:
128 KB
Number of Programmable I/Os:
34
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
ADC Resolution:
12 bit
The ATXMEGA128A4U-AU is a high-performance, low-power 8/16-bit AVR Microcontroller features 4kb boot code section, 2048-byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. This device has five software selectable power saving modes. The idle mode stops the CPU while allowing the SRAM, DMA controller, event system, interrupt controller and all peripherals to continue functioning. The power-down mode saves the SRAM and register contents, but stops the oscillators, disabling all other functions until the next TWI, USB resume or pin-change interrupt or reset.
Search Keywords:
ATXMEGA128A4UAU
IN STOCK:
795
Ships today, if you order in
Manufacturer Stock:
24,070
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.07
$30.350
25
$5.22
$130.500
160
$5.00
$800.000
320
$4.92
$1,574.400
640
$4.85
$3,104.000
1,120
$4.78
$5,353.600
2,560
+
$4.71
$12,057.600
Product Guides
CUSTOMERS
ALSO BOUGHT
TSW-105-07-L-D
Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Row.
MCP3551-E/SN
ADC - 22 bit - 13.75 SPS - Differential - Serial - Single - 2.7 V - 8-Pin.
DSPIC33FJ128GP706A-I/PT
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
ATMEGA644P-20AU
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
MCP33131D-10-E/MS
Analog to Digital Converter - 16 Bits - 1M Sampling Rate - 1 Input - 0:1 S/H:ADC - 1 A/D -...