ATXMEGA128D4-MH
Microchip TechnologyMCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATXMEGA128D4-MH
RoHS:
Yes
HTS:
8542310015
ECCN:
3A991.a.2
Supplier Standard Pack
416
Package Type:
TRAY
Program Memory Size:
128 KB
Operating Temperature:
-40 to 85 °C
RAM Size:
8 KB
Number of Programmable I/Os:
34
ADC Resolution:
12 bit
Program Memory Type:
Flash
The MICROCHIP TECH. ATXMEGA128D4-MH is a versatile microcontroller unit (MCU) that combines 8-bit and 16-bit AVR RISC technology with a range of impressive features. With 128KB of Flash memory, 8KB of SRAM, and 2KB of EEPROM, this MCU offers ample storage capacity for your applications. Operating at a speed of 32MHz and supporting voltage inputs from 1.8V to 3.3V, the ATXMEGA128D4-MH is suitable for a wide range of projects. It is designed to withstand temperatures ranging from -40°C to +85°C, making it a reliable choice for industrial and outdoor applications. This MCU comes in a 44-Pin VQFN EP package and is available in tray packaging for easy handling and storage.
Search Keywords:
ATXMEGA128D4MH
IN STOCK:
832
Can Ship immediately
Manufacturer Stock:
3,744
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$6.155
$30.775
25
$5.411
$135.275
100
$4.853
$485.300
416
$4.804
$1,998.464
832
$4.756
$3,956.992
1,248
$4.709
$5,876.832
2,912
+
$4.662
$13,575.744
Product Guides