ATXMEGA192D3-MH
Microchip TechnologyMCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATXMEGA192D3-MH
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
260
Package Type:
TRAY
Program Memory Type:
Flash
Program Memory Size:
192 KB
RAM Size:
16 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12 bit
Number of Programmable I/Os:
50
The MICROCHIP TECH. part ATXMEGA192D3-MH is a versatile microcontroller unit (MCU) featuring an 8-bit/16-bit AVR RISC architecture with 192KB of Flash memory, 16KB of SRAM, and 2KB of EEPROM. This high-performance MCU operates at up to 32MHz and can withstand temperatures ranging from -40°C to +85°C. With voltage options of 1.8V, 2.5V, and 3.3V, this 64-pin VQFN EP packaged device is ideal for a wide range of industrial applications. (Tray packaging).
Search Keywords:
ATXMEGA192D3MH
IN STOCK:
0
Manufacturer Stock:
12,480
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$7.56
$37.800
25
$6.68
$167.000
50
$6.61
$330.500
100
$5.97
$597.000
260
$5.91
$1,536.600
520
$5.85
$3,042.000
1,040
$5.79
$6,021.600
2,600
+
$5.74
$14,924.000
Product Guides