ATXMEGA32A4-AU
Microchip TechnologyMCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATXMEGA32A4-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
34
ADC Resolution:
12 bit
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
RAM Size:
4 KB
Program Memory Size:
32 KB
The MICROCHIP TECH. ATXMEGA32A4-AU is a powerful microcontroller unit (MCU) that utilizes an 8-bit/16-bit AVR RISC architecture. It features 32KB of Flash memory, 4KB of SRAM, and 1KB of EEPROM, providing ample storage for your program and data. With a maximum operating frequency of 32MHz, this MCU delivers fast and efficient performance. Designed to withstand harsh environments, the ATXMEGA32A4-AU has an extended temperature range of -40°C to +85°C, making it suitable for a wide range of applications. Offering diverse voltage options of 1.8V, 2.5V, and 3.3V, this MCU is highly versatile.The 44-pin TQFP package ensures easy integration into your circuit design, while the tray packaging provides convenient handling and storage. Whether you're working on consumer electronics, industrial automation, or IoT projects, the MICROCHIP TECH. ATXMEGA32A4-AU is an ideal choice for your MCU needs.
Search Keywords:
ATXMEGA32A4AU
IN STOCK:
475
Ships today, if you order in
Manufacturer Stock:
21,760
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
25
$4.44
$111.000
160
$4.15
$664.000
320
$4.08
$1,305.600
640
$4.02
$2,572.800
1,120
$3.96
$4,435.200
2,560
+
$3.90
$9,984.000
Product Guides