AVR128DA64-I/PT
Microchip Technology128KB, 16KB Ram, 64P, 24MHZ, 12B Adc, 3XCOMP, Ptc, 3XZCD, Dac, Uart, Spi, Twi .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AVR128DA64-I/PT
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
The AVR128DA64-I/PT is a powerful microcontroller from Microchip Technology, specifically designed to suit a broad range of applications. This high-performance chip combines advanced features, intelligent peripherals, and a robust 8-bit AVR architecture, ensuring reliable and efficient operation.With a generous 128KB of Flash memory and 16KB of SRAM, the AVR128DA64-I/PT offers ample space for program storage and data handling. It runs at a clock speed of up to 24MHz, enabling fast and responsive performance.The microcontroller incorporates a wide range of peripherals, making it highly adaptable to various applications. It includes multiple communication interfaces such as USART, I2C, SPI, and LIN, allowing seamless connectivity with other devices. Additionally, it features built-in analog-to-digital converters (ADC), timers/counters, and PWM channels, providing versatile control options for precise and accurate operation.The AVR128DA64-I/PT boasts advanced security features, including data encryption, cryptographic algorithms, and secure boot loader, ensuring a robust and safe environment for your application. It also supports low-power modes, enabling energy-efficient operation and maximizing battery life.With a compact and reliable design, the AVR128DA64-I/PT is an ideal choice for a wide range of applications, including industrial control systems, home automation, Internet of Things (IoT) devices, automotive electronics, and more. Trust Microchip Technology's AVR128DA64-I/PT to deliver exceptional performance, reliability, and versatility for your next project.
Search Keywords:
AVR128DA64IPT
Different packaging options available. See Alternatives
IN STOCK:
615
Can Ship immediately
Manufacturer Stock:
49,280
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$2.645
$26.450
160
$2.069
$331.040
320
$2.048
$655.360
640
$2.027
$1,297.280
1,120
$2.007
$2,247.840
2,560
$1.987
$5,086.720
5,120
+
$1.967
$10,071.040
Product Guides
Product Changes