AVR64DA28-E/SP
Microchip TechnologyMicrocontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM - 8K x 8 RAM - 1.8 to 5.5V - 28-SPDIP.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AVR64DA28-E/SP
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
The AVR64DA28-E/SP is microcontroller with brown-out detect/reset, POR, PWM, WDT peripherals. Operating temperature range is from -40°C to 125°C (TA).
Search Keywords:
AVR64DA28ESP
IN STOCK:
0
MOQ for out of Stock Qty:
64
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
64
$3.92
$250.880
128
$2.94
$376.320
192
$2.75
$528.000
255
+
$2.69
$685.950
Product Guides